Teledyne LeCroy T3DSO31004 T3DSO3000 Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Nº de Estoque RS: 224-0968Marca: Teledyne LeCroyPart Number: T3DSO31004-PROMO-1Distrelec Article No.: 30225479
brand-logo
Ver tudo em Oscilloscopes

Documentos Técnicos

Especificações

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

USB

Oscilloscope Form

Mixed Signal

Memory Depth

250Mpts

Sample Rate Random

5 Gsps

Screen Size

10.1in

Series

T3DSO3000

Power Source

Mains

Digital/Analogue

Digital

Waveform Refresh Rate

120000 (Normal Mode) per sec, 500000 (Sequence Mode) per sec

Vertical Resolution

8 bit, 11 bit

Minimum Time Base

0.2ns/div

Rise Time

0.4ns

País de Origem

China

Informações de estoque temporariamente indisponíveis.

R$ 244.771,06

R$ 244.771,06 Each (Sem VAT)

Teledyne LeCroy T3DSO31004 T3DSO3000 Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels

Calibration type

R$ 244.771,06

R$ 244.771,06 Each (Sem VAT)

Teledyne LeCroy T3DSO31004 T3DSO3000 Series, 1GHz Bench Oscilloscope, 4 Analogue Channels, 16 Digital Channels
Informações de estoque temporariamente indisponíveis.

Calibration type

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Bandwidth

1GHz

Number of Analogue Channels

4

Number of Digital Channels

16

Oscilloscope Type

Bench

Interface

USB

Oscilloscope Form

Mixed Signal

Memory Depth

250Mpts

Sample Rate Random

5 Gsps

Screen Size

10.1in

Series

T3DSO3000

Power Source

Mains

Digital/Analogue

Digital

Waveform Refresh Rate

120000 (Normal Mode) per sec, 500000 (Sequence Mode) per sec

Vertical Resolution

8 bit, 11 bit

Minimum Time Base

0.2ns/div

Rise Time

0.4ns

País de Origem

China