Documentos Técnicos
Especificações
Brand
TeledyneSwitch Configuration
SPDT
Switching Speed
20ms
Port to Port Isolation
60dB
Maximum Insertion Loss
0.5dB
Connector Type
SMB Female
Output Impedance
50Ω
Dimensions
38.1 x 13.21 x 46.23mm
Weight
46.8g
Height
46.23mm
Length
38.1mm
Maximum Frequency
18GHz
Maximum Operating Temperature
65°C
Model Number p
CCR-33
Minimum Frequency
0GHz
Minimum Operating Temperature
-40°C
Width
13.21mm
Model Number (p)
CCR-33
Detalhes do produto
Teledyne - CCR33 Series
Professional range of Teledyne solid state relays from the CCR series. The relays are designed to switch a microwave signal from a common input to either of the two outputs.
R$ 3.150,13
R$ 3.150,13 Each (Sem VAT)
1
R$ 3.150,13
R$ 3.150,13 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TeledyneSwitch Configuration
SPDT
Switching Speed
20ms
Port to Port Isolation
60dB
Maximum Insertion Loss
0.5dB
Connector Type
SMB Female
Output Impedance
50Ω
Dimensions
38.1 x 13.21 x 46.23mm
Weight
46.8g
Height
46.23mm
Length
38.1mm
Maximum Frequency
18GHz
Maximum Operating Temperature
65°C
Model Number p
CCR-33
Minimum Frequency
0GHz
Minimum Operating Temperature
-40°C
Width
13.21mm
Model Number (p)
CCR-33
Detalhes do produto
Teledyne - CCR33 Series
Professional range of Teledyne solid state relays from the CCR series. The relays are designed to switch a microwave signal from a common input to either of the two outputs.