Telegartner 40 9 Way Cable Mount D-sub Connector Socket, 13.0mm Pitch

Nº de Estoque RS: 729-6479Marca: TelegartnerPart Number: 40-1292132
brand-logo
Ver tudo em D Sub Connectors

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

13.0mm

Termination Method

Screw Terminal

Housing Material

Zinc Alloy

Length

64.6mm

Width

16.8mm

Depth

42.0mm

Dimensions

64.6 x 16.8 x 42mm

Series

40

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

País de Origem

Hungary

Detalhes do produto

Profibus D Sub Internal Cable Clamp

These I-Net Profibus bus connectors with internal cable clamp are suitable for cables 8-9 mm diameter. There are three types of body configuration of the internal cable clamp I-Net Profibus bus connectors: Standard, Compact and Special with Body Orientations of 90°, 90° and 55° respectively. The I-Net Profibus bus connectors are available in two versions, namely, Standard with one male 'D' port connector and PG with two, male and female, 'D' port connectors for monitoring, see table.

I-Net Profibus Bus Connectors - Provertha

The Provertha I-Net Profibus 'D' bus connectors range feature Plug&Play M12 connectors as well as field assembly internal and external cable clamping versions. These I-Net Profibus connectors provide function and security for upto 40 Profibus participants at speeds of 12 Mbits/s. Configured for Profibus DP these I-Net Profibus connectors prevent signal reflections and are designed to produce only minimum signal impact and modification during connection. These I-Net Profibus connectors are fitted with an On/Off switch visible from the front.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 2.170,02

R$ 2.170,02 Each (Sem VAT)

Telegartner 40 9 Way Cable Mount D-sub Connector Socket, 13.0mm Pitch

R$ 2.170,02

R$ 2.170,02 Each (Sem VAT)

Telegartner 40 9 Way Cable Mount D-sub Connector Socket, 13.0mm Pitch
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 2.170,02
25 - 74R$ 2.159,33
75 - 199R$ 2.147,30
200 - 399R$ 2.133,96
400+R$ 2.119,28

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Number Of Contacts

9

Gender

Female

Body Orientation

Straight

Mounting Type

Cable Mount

Pitch

13.0mm

Termination Method

Screw Terminal

Housing Material

Zinc Alloy

Length

64.6mm

Width

16.8mm

Depth

42.0mm

Dimensions

64.6 x 16.8 x 42mm

Series

40

Minimum Operating Temperature

-20.0°C

Maximum Operating Temperature

+70°C

País de Origem

Hungary

Detalhes do produto

Profibus D Sub Internal Cable Clamp

These I-Net Profibus bus connectors with internal cable clamp are suitable for cables 8-9 mm diameter. There are three types of body configuration of the internal cable clamp I-Net Profibus bus connectors: Standard, Compact and Special with Body Orientations of 90°, 90° and 55° respectively. The I-Net Profibus bus connectors are available in two versions, namely, Standard with one male 'D' port connector and PG with two, male and female, 'D' port connectors for monitoring, see table.

I-Net Profibus Bus Connectors - Provertha

The Provertha I-Net Profibus 'D' bus connectors range feature Plug&Play M12 connectors as well as field assembly internal and external cable clamping versions. These I-Net Profibus connectors provide function and security for upto 40 Profibus participants at speeds of 12 Mbits/s. Configured for Profibus DP these I-Net Profibus connectors prevent signal reflections and are designed to produce only minimum signal impact and modification during connection. These I-Net Profibus connectors are fitted with an On/Off switch visible from the front.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more