Telegartner, MP9 Boot for use with J00026A0165 MP8 RJ45 plug and Ø 7 mm cable

Nº de Estoque RS: 123-7375Marca: TelegartnerPart Number: B00080F0090
brand-logo
Ver tudo em Ethernet Connector Accessories

Documentos Técnicos

Especificações

Accessory Type

Boot

For Use With

J00026A0165 MP8 RJ45 plug and Ø 7 mm cable

Colour

Black

Series

MP9

Interface Type

RJ45

Series Number

B00080F0090

País de Origem

Germany

Detalhes do produto

Telegartner RJ45 Cable Boots

From Telegartner, a series of RJ45 black cable boots. The RJ45 protective hoods are designed to provide extra protection forthe connector when terminated to cables or patch leads. Available with or without latch protection. Suitable for various cable diameters.

Informações de estoque temporariamente indisponíveis.

R$ 1.625,00

R$ 16,25 Each (In a Pack of 100) (Sem VAT)

Telegartner, MP9 Boot for use with J00026A0165 MP8 RJ45 plug and Ø 7 mm cable

R$ 1.625,00

R$ 16,25 Each (In a Pack of 100) (Sem VAT)

Telegartner, MP9 Boot for use with J00026A0165 MP8 RJ45 plug and Ø 7 mm cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitárioPer Pacote
100 - 400R$ 16,25R$ 1.625,00
500 - 900R$ 14,86R$ 1.486,00
1000 - 1900R$ 14,24R$ 1.424,00
2000 - 2900R$ 13,60R$ 1.360,00
3000+R$ 12,94R$ 1.294,00

Documentos Técnicos

Especificações

Accessory Type

Boot

For Use With

J00026A0165 MP8 RJ45 plug and Ø 7 mm cable

Colour

Black

Series

MP9

Interface Type

RJ45

Series Number

B00080F0090

País de Origem

Germany

Detalhes do produto

Telegartner RJ45 Cable Boots

From Telegartner, a series of RJ45 black cable boots. The RJ45 protective hoods are designed to provide extra protection forthe connector when terminated to cables or patch leads. Available with or without latch protection. Suitable for various cable diameters.