Telegartner 6 Port SC Single Mode Duplex Fibre Optic Patch Panel With 6 Ports Populated

Nº de Estoque RS: 773-9446Marca: TelegartnerPart Number: H82050E0003
brand-logo
Ver tudo em Bandas de Paineis de Fibra Ótica

Documentos Técnicos

Especificações

Connector Type

SC

Number Of Ports

6

Number of Populated Ports

6

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Dimensions

35 x 125 x 140mm

Depth

140mm

Height

35mm

Width

125mm

País de Origem

Germany

Detalhes do produto

STX Mounting Rail Distributors

The STX Mounting Rail Distributors are available for either loose-tube, mini-breakout or breakout cables of up to 12 fibers using splice techniques or for fiber optic adaptors using pre-assembled fiber optic links. Fiber optic adaptor types including ST, SC Duplex, SC-RJ, LC Duplex, E2000 and E2000 Compact can be installed in the interchangeable front panel.

The installer can flexibly feed the cables from three directions while easily maintaining minimum bending radii using a storage reserve with additional cable retainers. Versions with pre-assembled adaptors are already available for mini-breakout and breakout cables. For loose-tube cables, the distributors are supplied with ready-to-splice, coloured pigtails and cable strain relief.

For generic cabling in control cabinets, Telegärtner offers outlets and distributors which can be mounted directly next to one another on the mounting rail. They form the ideal connection between the arriving installation lines and the wiring inside the control cabinet. The components can be quickly and easily mounted on conventional TH 35 rails by simply clicking them in place.

R$ 7.483,31

R$ 7.483,31 Each (Sem VAT)

Telegartner 6 Port SC Single Mode Duplex Fibre Optic Patch Panel With 6 Ports Populated

R$ 7.483,31

R$ 7.483,31 Each (Sem VAT)

Telegartner 6 Port SC Single Mode Duplex Fibre Optic Patch Panel With 6 Ports Populated

Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

QuantidadePreço unitário
1 - 4R$ 7.483,31
5 - 9R$ 7.218,38
10+R$ 6.942,47

Documentos Técnicos

Especificações

Connector Type

SC

Number Of Ports

6

Number of Populated Ports

6

Single/Multimode

Single Mode

Simplex/Duplex

Duplex

Dimensions

35 x 125 x 140mm

Depth

140mm

Height

35mm

Width

125mm

País de Origem

Germany

Detalhes do produto

STX Mounting Rail Distributors

The STX Mounting Rail Distributors are available for either loose-tube, mini-breakout or breakout cables of up to 12 fibers using splice techniques or for fiber optic adaptors using pre-assembled fiber optic links. Fiber optic adaptor types including ST, SC Duplex, SC-RJ, LC Duplex, E2000 and E2000 Compact can be installed in the interchangeable front panel.

The installer can flexibly feed the cables from three directions while easily maintaining minimum bending radii using a storage reserve with additional cable retainers. Versions with pre-assembled adaptors are already available for mini-breakout and breakout cables. For loose-tube cables, the distributors are supplied with ready-to-splice, coloured pigtails and cable strain relief.

For generic cabling in control cabinets, Telegärtner offers outlets and distributors which can be mounted directly next to one another on the mounting rail. They form the ideal connection between the arriving installation lines and the wiring inside the control cabinet. The components can be quickly and easily mounted on conventional TH 35 rails by simply clicking them in place.