Telegartner, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

Nº de Estoque RS: 112-0616Marca: TelegartnerPart Number: J01000A1940
brand-logo
Ver tudo em Coaxial Connectors

Documentos Técnicos

Especificações

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG213/U, RG214/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

País de Origem

Germany

Detalhes do produto

Telegärtner 50 Ohm BNC RF Coaxial Plug Connectors with Pressure Sleeve

50 Ohm BNC RF coaxial crimp plug connectors with bayonet coupling, cable clamp termination and pressure sleeve. These 50 Ohm BNC straight RF coax cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact and are for use with various RF coaxial cable types.

Telegärtner BNC RF Connectors

Informações de estoque temporariamente indisponíveis.

R$ 294,14

R$ 294,14 Each (Sem VAT)

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body

R$ 294,14

R$ 294,14 Each (Sem VAT)

Telegartner, Plug Cable Mount BNC Connector, 50Ω, Clamp Termination, Straight Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 24R$ 294,14
25 - 99R$ 287,98
100 - 249R$ 270,82
250 - 499R$ 263,27
500+R$ 239,41

Documentos Técnicos

Especificações

Coaxial Connector Type

BNC Connector

Gender

Male

Mounting Type

Cable Mount

Impedance

50Ω

Termination Method

Clamp

Body Orientation

Straight

Cable Type

RG213/U, RG214/U

Bulkhead

No

Operating Frequency

0 to 4GHz

Body Plating

Nickel

País de Origem

Germany

Detalhes do produto

Telegärtner 50 Ohm BNC RF Coaxial Plug Connectors with Pressure Sleeve

50 Ohm BNC RF coaxial crimp plug connectors with bayonet coupling, cable clamp termination and pressure sleeve. These 50 Ohm BNC straight RF coax cable plugs have a PTFE insulator, nickel plated body, gold plated centre contact and are for use with various RF coaxial cable types.

Telegärtner BNC RF Connectors