Documentos Técnicos
Especificações
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG59 B/U
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
País de Origem
Germany
Detalhes do produto
Telegartner 50 Ω and 75 Ω Straight BNC Clamp Jacks
From Telegartner, a range of 50 Ω and 75 Ω BNC straight clamp Jacks. The BNC cable mount jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.
Telegärtner BNC RF Connectors
R$ 259,28
R$ 259,28 Each (Sem VAT)
1
R$ 259,28
R$ 259,28 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TelegartnerCoaxial Connector Type
BNC Connector
Gender
Female
Mounting Type
Cable Mount
Impedance
75Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
RG59 B/U
Operating Frequency
0 to 4GHz
Minimum Operating Temperature
-65°C
Body Plating
Nickel
Maximum Operating Temperature
+165°C
Contact Material
Beryllium Copper
Contact Plating
Gold
País de Origem
Germany
Detalhes do produto
Telegartner 50 Ω and 75 Ω Straight BNC Clamp Jacks
From Telegartner, a range of 50 Ω and 75 Ω BNC straight clamp Jacks. The BNC cable mount jacks have gold plated beryllium copper contacts and a PTFE insulator. Featuring a simple bayonet coupling mechanism connector can be used up to 4 GHz. Requiring only a quarter turn to connect and disconnect this connection method makes the BNC connector one of the most versatile connectors on the market today.