Documentos Técnicos
Especificações
Brand
TelegartnerAdapter Type
BNC Socket to SMA Socket
Adapter Type A
BNC
Adapter Type B
SMA
Gender A
Female
Gender B
Female
Body Orientation
Straight
Length
25.5mm
País de Origem
Germany
Detalhes do produto
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
Telegartner Between-Series RF Coaxial Adapters
R$ 377,68
R$ 377,68 Each (Sem VAT)
1
R$ 377,68
R$ 377,68 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 377,68 |
10 - 49 | R$ 345,29 |
50 - 99 | R$ 331,43 |
100 - 249 | R$ 296,47 |
250+ | R$ 280,60 |
Documentos Técnicos
Especificações
Brand
TelegartnerAdapter Type
BNC Socket to SMA Socket
Adapter Type A
BNC
Adapter Type B
SMA
Gender A
Female
Gender B
Female
Body Orientation
Straight
Length
25.5mm
País de Origem
Germany
Detalhes do produto
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.