Telegartner Straight RF Adapter BNC Plug to N Socket

Nº de Estoque RS: 112-2173Marca: TelegartnerPart Number: J01008A0824
brand-logo
Ver tudo em Coaxial Adapters

Documentos Técnicos

Especificações

Adapter Type A

BNC

Adapter Type B

N

Gender A

Male

Gender B

Female

Body Orientation

Straight

Length

37mm

País de Origem

Germany

Detalhes do produto

Telegärtner Range of RF Adaptors

From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.

Telegartner Between-Series RF Coaxial Adapters

Informações de estoque temporariamente indisponíveis.

R$ 512,04

R$ 512,04 Each (Sem VAT)

Telegartner Straight RF Adapter BNC Plug to N Socket

R$ 512,04

R$ 512,04 Each (Sem VAT)

Telegartner Straight RF Adapter BNC Plug to N Socket
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

QuantidadePreço unitário
1 - 9R$ 512,04
10 - 49R$ 491,68
50 - 99R$ 443,77
100 - 249R$ 429,53
250+R$ 417,47

Documentos Técnicos

Especificações

Adapter Type A

BNC

Adapter Type B

N

Gender A

Male

Gender B

Female

Body Orientation

Straight

Length

37mm

País de Origem

Germany

Detalhes do produto

Telegärtner Range of RF Adaptors

From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.

Telegartner Between-Series RF Coaxial Adapters