Documentos Técnicos
Especificações
Brand
TelegartnerAdapter Type
BNC Plug to TNC Socket
Adapter Type A
BNC
Adapter Type B
TNC
Gender A
Male
Gender B
Female
Body Orientation
Straight
Length
31mm
País de Origem
Germany
Detalhes do produto
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.
Telegartner Between-Series RF Coaxial Adapters
R$ 357,02
R$ 357,02 Each (Sem VAT)
1
R$ 357,02
R$ 357,02 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Quantidade | Preço unitário |
---|---|
1 - 9 | R$ 357,02 |
10 - 49 | R$ 333,67 |
50 - 99 | R$ 235,69 |
100 - 249 | R$ 208,96 |
250+ | R$ 206,33 |
Documentos Técnicos
Especificações
Brand
TelegartnerAdapter Type
BNC Plug to TNC Socket
Adapter Type A
BNC
Adapter Type B
TNC
Gender A
Male
Gender B
Female
Body Orientation
Straight
Length
31mm
País de Origem
Germany
Detalhes do produto
Telegärtner Range of RF Adaptors
From Telegärtner, this selection of RF adaptors is suitable for inter-series connection of RF coaxial connectors. Robust and compact, these RF coaxial adaptors are well suited to audio visual and laboratory applications.