binder, jack Panel Mount, 50Ω, Crimp Termination, Straight Body

Nº de Estoque RS: 125-0076Marca: TelegartnerPart Number: J01011A0015
brand-logo
Ver tudo em Coaxial Connectors

Documentos Técnicos

Especificações

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

0 → 11GHz

Body Plating

Nickel over Copper

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

Informações de estoque temporariamente indisponíveis.

P.O.A.

binder, jack Panel Mount, 50Ω, Crimp Termination, Straight Body

P.O.A.

binder, jack Panel Mount, 50Ω, Crimp Termination, Straight Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Gender

Female

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Operating Frequency

0 → 11GHz

Body Plating

Nickel over Copper

Minimum Operating Temperature

-65 °C

Maximum Operating Temperature

+165 °C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper