Documentos Técnicos
Especificações
Brand
TelegartnerCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
2.7/7.25, LMR400
Operating Frequency
0 to 11GHz
Body Plating
Copper Nickel Alloy, White Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Contact Material
Silver Alloy
Contact Plating
Silver
País de Origem
Germany
Detalhes do produto
N Straight Plug
Telegärtner N Series RF Connectors
R$ 870,82
R$ 870,82 Each (Sem VAT)
1
R$ 870,82
R$ 870,82 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 870,82 |
15 - 49 | R$ 785,86 |
50 - 99 | R$ 588,84 |
100 - 249 | R$ 568,55 |
250+ | R$ 439,90 |
Documentos Técnicos
Especificações
Brand
TelegartnerCoaxial Connector Type
N Connector
Gender
Male
Mounting Type
Cable Mount
Impedance
50Ω
Termination Method
Clamp
Body Orientation
Straight
Cable Type
2.7/7.25, LMR400
Operating Frequency
0 to 11GHz
Body Plating
Copper Nickel Alloy, White Bronze
Minimum Operating Temperature
-30°C
Maximum Operating Temperature
+100°C
Contact Material
Silver Alloy
Contact Plating
Silver
País de Origem
Germany
Detalhes do produto