Telegartner, Jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

Nº de Estoque RS: 193-9044Marca: TelegartnerPart Number: J01151A0009
brand-logo
Ver tudo em Coaxial Connectors

Documentos Técnicos

Especificações

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Bulkhead

Yes

Operating Frequency

0 to 12.4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

País de Origem

Germany

Detalhes do produto

SMA Cable Jack

Nickel-plated

Informações de estoque temporariamente indisponíveis.

R$ 320,77

R$ 320,77 Each (Sem VAT)

Telegartner, Jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body

R$ 320,77

R$ 320,77 Each (Sem VAT)

Telegartner, Jack Panel Mount SMA Connector, 50Ω, Crimp Termination, Straight Body
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Gender

Female

Coaxial Connector Type

SMA Connector

Mounting Type

Panel Mount

Impedance

50Ω

Termination Method

Crimp

Body Orientation

Straight

Cable Type

RG174/U, RG188 A/U, RG316/U

Bulkhead

Yes

Operating Frequency

0 to 12.4GHz

Minimum Operating Temperature

-65°C

Body Plating

Nickel

Maximum Operating Temperature

+165°C

Contact Material

Beryllium Copper

Contact Plating

Gold over Nickel over Copper

País de Origem

Germany

Detalhes do produto

SMA Cable Jack

Nickel-plated