Documentos Técnicos
Especificações
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
FME
Coaxial Type
RG58C/U
Connector 2
FME
Connector 1 Gender
Female
Connector 2 Gender
Female
Characteristic Impedance
50 Ω
Length
1m
Conductor Material
CuZn39Pb3
Insulation material
PP
País de Origem
Germany
Detalhes do produto
Telegartner Coax Connector FME Series Jack to Jack RG-58C/U Cable
The FME series is a miniature coax jack to jack connector cable assembly with screw coupling available in a series of different cable lengths. The FME series coaxial jack connectors can be used up to a frequency of 2 GHz, their impedance is controlled at 50 Ω. Applications for the FME Series coaxial connectors series are in the area of mobile communications, and in vehicles due to their compact size and durability.
Standards
IEC 60068 - 1
R$ 325,80
R$ 325,80 Each (Sem VAT)
1
R$ 325,80
R$ 325,80 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Quantidade | Preço unitário |
---|---|
1 - 14 | R$ 325,80 |
15 - 49 | R$ 317,92 |
50 - 99 | R$ 309,37 |
100 - 249 | R$ 285,56 |
250+ | R$ 276,83 |
Documentos Técnicos
Especificações
Brand
TelegartnerTerminated/Unterminated
Terminated
Connector 1
FME
Coaxial Type
RG58C/U
Connector 2
FME
Connector 1 Gender
Female
Connector 2 Gender
Female
Characteristic Impedance
50 Ω
Length
1m
Conductor Material
CuZn39Pb3
Insulation material
PP
País de Origem
Germany
Detalhes do produto
Telegartner Coax Connector FME Series Jack to Jack RG-58C/U Cable
The FME series is a miniature coax jack to jack connector cable assembly with screw coupling available in a series of different cable lengths. The FME series coaxial jack connectors can be used up to a frequency of 2 GHz, their impedance is controlled at 50 Ω. Applications for the FME Series coaxial connectors series are in the area of mobile communications, and in vehicles due to their compact size and durability.
Standards
IEC 60068 - 1