Telegartner, 50m, RG59B/U Coaxial, Unterminated75 Ω

Documentos Técnicos
Especificações
Brand
TelegartnerTerminated/Unterminated
Unterminated
Coaxial Type
RG59B/U
Outer Diameter
6.15mm
Characteristic Impedance
75 Ω
Attenuation
11 dB/100m @ 100MHz, 15.9 dB/100m @ 200MHz, 26.3 dB/100m @ 500MHz, 38.9 dB/100m @ 1GHz
Length
50m
Sheath Colour
Black
Conductor Strand Type
Solid
Sheath Material
Polyvinyl Chloride PVC
Number of Strands
1
Operating Temperature Range
-25 → +70 °C
Minimum Operating Temperature
-25°C
Velocity ratio
66%
Insulation material
PE
Capacitance
67pF/m
Core Strands
1/0.58
Size of Strands
0.575 mm
Maximum Operating Temperature
+70°C
Conductor Material
Bare Copper
País de Origem
Germany
Detalhes do produto
Vysokofrekvenční kabel RG59B/U.
R$ 2.782,62
R$ 2.782,62 1 Reel of 50 Metres (Sem VAT)
1
R$ 2.782,62
R$ 2.782,62 1 Reel of 50 Metres (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Brand
TelegartnerTerminated/Unterminated
Unterminated
Coaxial Type
RG59B/U
Outer Diameter
6.15mm
Characteristic Impedance
75 Ω
Attenuation
11 dB/100m @ 100MHz, 15.9 dB/100m @ 200MHz, 26.3 dB/100m @ 500MHz, 38.9 dB/100m @ 1GHz
Length
50m
Sheath Colour
Black
Conductor Strand Type
Solid
Sheath Material
Polyvinyl Chloride PVC
Number of Strands
1
Operating Temperature Range
-25 → +70 °C
Minimum Operating Temperature
-25°C
Velocity ratio
66%
Insulation material
PE
Capacitance
67pF/m
Core Strands
1/0.58
Size of Strands
0.575 mm
Maximum Operating Temperature
+70°C
Conductor Material
Bare Copper
País de Origem
Germany
Detalhes do produto