Telemecanique Sensors 9007 Series Plunger Limit Switch, NO/NC, IP20, SPDT-DB, Die Cast Zinc Housing, 600V ac Max, 15A

Nº de Estoque RS: 125-8454Marca: Telemecanique SensorsPart Number: 9007AO1
brand-logo
Ver tudo em Interruptores Limitadores

Documentos Técnicos

Especificações

Actuator Type

Plunger

Pole and Throw Configuration

SPDT-DB

Normal State Configuration

NO/NC

IP Rating

IP20

Maximum Current

15A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

Screw

Series

9007

Action Type

Snap Action

Length

21.08mm

Depth

63.5mm

Width

26.16mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-28.9°C

País de Origem

France

Detalhes do produto

9007ML Heavy Duty Limit Switches

Telemecanique 9007ML series heavy duty industrial limit switches specially designed for use in hazardous application locations. A wide variety of actuator types available in a rugged and dependable housing, built with unparalleled quality.

Informações de estoque temporariamente indisponíveis.

R$ 1.154,33

R$ 1.154,33 Each (Sem VAT)

Telemecanique Sensors 9007 Series Plunger Limit Switch, NO/NC, IP20, SPDT-DB, Die Cast Zinc Housing, 600V ac Max, 15A

R$ 1.154,33

R$ 1.154,33 Each (Sem VAT)

Telemecanique Sensors 9007 Series Plunger Limit Switch, NO/NC, IP20, SPDT-DB, Die Cast Zinc Housing, 600V ac Max, 15A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Actuator Type

Plunger

Pole and Throw Configuration

SPDT-DB

Normal State Configuration

NO/NC

IP Rating

IP20

Maximum Current

15A

Housing Material

Die Cast Zinc

Maximum AC Voltage

600V

Maximum DC Voltage

250V

Connection Type

Screw

Series

9007

Action Type

Snap Action

Length

21.08mm

Depth

63.5mm

Width

26.16mm

Maximum Operating Temperature

+85°C

Minimum Operating Temperature

-28.9°C

País de Origem

France

Detalhes do produto

9007ML Heavy Duty Limit Switches

Telemecanique 9007ML series heavy duty industrial limit switches specially designed for use in hazardous application locations. A wide variety of actuator types available in a rugged and dependable housing, built with unparalleled quality.