Telemecanique Sensors 9007 Series Limit Switch, NO/NC, IP67, SPDT-DB, Metal Housing, 600V ac Max, 1.2A Max

Nº de Estoque RS: 179-9859Marca: Telemecanique SensorsPart Number: 9007C54CM11
brand-logo
Ver tudo em Interruptores Limitadores

Documentos Técnicos

Especificações

Pole and Throw Configuration

SPDT-DB

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

1.2A

Housing Material

Metal

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M20

Series

9007

Action Type

Snap Action

Length

39.37mm

Width

63.5mm

Maximum Operating Temperature

+185°F

Minimum Operating Temperature

-20°F

Depth

102.108mm

Mounting Orientation

Vertical

Mechanical Life

10000000Cycles

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 8.290,46

R$ 8.290,46 Each (Sem VAT)

Telemecanique Sensors 9007 Series Limit Switch, NO/NC, IP67, SPDT-DB, Metal Housing, 600V ac Max, 1.2A Max

R$ 8.290,46

R$ 8.290,46 Each (Sem VAT)

Telemecanique Sensors 9007 Series Limit Switch, NO/NC, IP67, SPDT-DB, Metal Housing, 600V ac Max, 1.2A Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pole and Throw Configuration

SPDT-DB

Normal State Configuration

NO/NC

IP Rating

IP67

Maximum Current

1.2A

Housing Material

Metal

Maximum AC Voltage

600V

Maximum DC Voltage

600V

Connection Type

M20

Series

9007

Action Type

Snap Action

Length

39.37mm

Width

63.5mm

Maximum Operating Temperature

+185°F

Minimum Operating Temperature

-20°F

Depth

102.108mm

Mounting Orientation

Vertical

Mechanical Life

10000000Cycles

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more