Telemecanique Sensors Pressure Switch, 3psi Min, 150psi Max

Nº de Estoque RS: 179-9860Marca: Telemecanique SensorsPart Number: 9012GAW25
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Minimum Pressure Reading

3psi

Maximum Pressure Reading

150psi

Accuracy

4 %

Media Measured

Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids

Process Connection

1/4 in 18 NPTF

Electrical Connection

Screw Clamp Terminal

Maximum Current

6 A

Housing Material

Die Cast Aluminium Alloy 380

Minimum Operating Temperature

-10°F

Maximum Operating Temperature

+185°F

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 10.702,80

R$ 10.702,80 Each (Sem VAT)

Telemecanique Sensors Pressure Switch, 3psi Min, 150psi Max

R$ 10.702,80

R$ 10.702,80 Each (Sem VAT)

Telemecanique Sensors Pressure Switch, 3psi Min, 150psi Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Minimum Pressure Reading

3psi

Maximum Pressure Reading

150psi

Accuracy

4 %

Media Measured

Air, Hydraulic Oil, Non-Corrosive Gas, Non-Corrosive Liquids

Process Connection

1/4 in 18 NPTF

Electrical Connection

Screw Clamp Terminal

Maximum Current

6 A

Housing Material

Die Cast Aluminium Alloy 380

Minimum Operating Temperature

-10°F

Maximum Operating Temperature

+185°F

País de Origem

Mexico

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more