Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch, 4 NC DPST Output, Screw In, Painted Cold-Rolled

Nº de Estoque RS: 177-9137Marca: Telemecanique SensorsPart Number: 9038CG36
brand-logo
Ver tudo em Level Sensors

Documentos Técnicos

Especificações

Device Type

Mechanical Alternator

Mounting Type

Screw In

Switch Output

4 NC DPST

Body Material

Painted Cold-Rolled Steel

Minimum Operating Temperature

-22°F

Maximum Operating Temperature

+220°F

Maximum ac Voltage

230 (Single Phase) V, 475 (3 Phase) V

Maximum dc Voltage

230V

Series

9038

Informações de estoque temporariamente indisponíveis.

R$ 10.087,02

R$ 10.087,02 Each (Sem VAT)

Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch, 4 NC DPST Output, Screw In, Painted Cold-Rolled

R$ 10.087,02

R$ 10.087,02 Each (Sem VAT)

Telemecanique Sensors 9038 Series Mechanical Alternator Float Switch, 4 NC DPST Output, Screw In, Painted Cold-Rolled
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Device Type

Mechanical Alternator

Mounting Type

Screw In

Switch Output

4 NC DPST

Body Material

Painted Cold-Rolled Steel

Minimum Operating Temperature

-22°F

Maximum Operating Temperature

+220°F

Maximum ac Voltage

230 (Single Phase) V, 475 (3 Phase) V

Maximum dc Voltage

230V

Series

9038