Documentos Técnicos
Especificações
Actuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP66
Maximum Current
3A
Housing Material
Zamak Zinc Alloy
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
M12
Series
XCKJ
Action Type
Snap Action
Length
40mm
Width
59mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
189mm
Mounting Orientation
Cable
Operating Force
0.25 Nm
Mechanical Life
30000000Cycles
País de Origem
France
R$ 3.563,18
R$ 3.563,18 Each (Sem VAT)
1
R$ 3.563,18
R$ 3.563,18 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Actuator Type
Roller Lever
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP66
Maximum Current
3A
Housing Material
Zamak Zinc Alloy
Maximum AC Voltage
50V
Maximum DC Voltage
50V
Connection Type
M12
Series
XCKJ
Action Type
Snap Action
Length
40mm
Width
59mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
189mm
Mounting Orientation
Cable
Operating Force
0.25 Nm
Mechanical Life
30000000Cycles
País de Origem
France