Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, SPDT, Zinc Alloy Housing, 240V ac Max, 10A

Documentos Técnicos
Especificações
Actuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
77mm
Minimum Operating Temperature
-25°C
Width
40mm
Maximum Operating Temperature
+70°C
Depth
44mm
Mechanical Life
25000000Cycles
País de Origem
Indonesia
Detalhes do produto
Telemecanique Limit Switches
Introducing Telemecanique XCKJ range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. The complete limit switch assemblies that sit within this range can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators.
R$ 2.023,46
R$ 2.023,46 Each (Sem VAT)
1
R$ 2.023,46
R$ 2.023,46 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Actuator Type
Plunger
Pole and Throw Configuration
SPDT
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Length
77mm
Minimum Operating Temperature
-25°C
Width
40mm
Maximum Operating Temperature
+70°C
Depth
44mm
Mechanical Life
25000000Cycles
País de Origem
Indonesia
Detalhes do produto
Telemecanique Limit Switches
Introducing Telemecanique XCKJ range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. The complete limit switch assemblies that sit within this range can be constructed using ZCKJ limit bodies and ZCKE/Y limit switch heads and actuators.