Documentos Técnicos
Especificações
Actuator Type
Roller Lever
Normal State Configuration
NO/NC
IP Rating
IP66
Housing Material
Zamak Zinc Alloy
Connection Type
1/2 in NPT
Series
OsiSense XC
Action Type
Snap Action
Length
64mm
Depth
30mm
Width
63mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Mounting Orientation
Vertical
Mechanical Life
1000000Operations
País de Origem
France
Detalhes do produto
Telemecanique Limit Switches
Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1
R$ 777,06
R$ 777,06 Each (Sem VAT)
1
R$ 777,06
R$ 777,06 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Actuator Type
Roller Lever
Normal State Configuration
NO/NC
IP Rating
IP66
Housing Material
Zamak Zinc Alloy
Connection Type
1/2 in NPT
Series
OsiSense XC
Action Type
Snap Action
Length
64mm
Depth
30mm
Width
63mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Mounting Orientation
Vertical
Mechanical Life
1000000Operations
País de Origem
France
Detalhes do produto
Telemecanique Limit Switches
Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.
Approvals
UL, CSA
Standards
VDE0660, IEC947-5-1