Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, DP, Zinc Alloy Housing, 240V ac Max, 10A Max

Nº de Estoque RS: 230-1951Marca: Telemecanique SensorsPart Number: XCKM121
brand-logo
Ver tudo em Interruptores Limitadores

Documentos Técnicos

Especificações

Actuator Type

Plunger

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

64mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

63mm

Maximum Operating Temperature

+70°C

Mechanical Life

20000000Cycles

País de Origem

Indonesia

Detalhes do produto

Telemecanique Limit Switches

Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

Standards

  IEC 947-5-1, NFC 63146,
VDE 0660-200, UL 508

Informações de estoque temporariamente indisponíveis.

R$ 1.598,78

R$ 1.598,78 Each (Sem VAT)

Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, DP, Zinc Alloy Housing, 240V ac Max, 10A Max

R$ 1.598,78

R$ 1.598,78 Each (Sem VAT)

Telemecanique Sensors OsiSense XC Series Plunger Limit Switch, NO/NC, IP66, DP, Zinc Alloy Housing, 240V ac Max, 10A Max
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Actuator Type

Plunger

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66

Maximum Current

10A

Housing Material

Zinc Alloy

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

64mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

63mm

Maximum Operating Temperature

+70°C

Mechanical Life

20000000Cycles

País de Origem

Indonesia

Detalhes do produto

Telemecanique Limit Switches

Introducing Telemecanique XCKM range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

Standards

  IEC 947-5-1, NFC 63146,
VDE 0660-200, UL 508