Documentos Técnicos
Especificações
Actuator Type
Lever
Pole and Throw Configuration
4P
Normal State Configuration
2NC/2NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Zamak Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
XCKMR
Action Type
Slow Action
Length
200mm
Width
59mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
118mm
Operating Force
0.75 Nm
Mechanical Life
2000000Cycles
País de Origem
Indonesia
R$ 8.029,66
R$ 8.029,66 Each (Sem VAT)
1
R$ 8.029,66
R$ 8.029,66 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Actuator Type
Lever
Pole and Throw Configuration
4P
Normal State Configuration
2NC/2NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Zamak Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
M20
Series
XCKMR
Action Type
Slow Action
Length
200mm
Width
59mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
118mm
Operating Force
0.75 Nm
Mechanical Life
2000000Cycles
País de Origem
Indonesia