Documentos Técnicos
Especificações
Actuator Type
Roller Plunger
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
PG11
Series
OsiSense XC
Action Type
Snap Action
Length
30mm
Width
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
85mm
Mounting Orientation
EN50047
Operating Force
12 N
Mechanical Life
10000000Cycles
Detalhes do produto
Telemecanique Limit Switches
Introducing Telemecanique XCKN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. Telemecanique OsiSense XCKN series limit switches are a compact design with a wide variety of actuator heads available. The XCKN series is a monolithic plastic limit switch dedicated to repetitive action.
R$ 593,57
R$ 593,57 Each (Sem VAT)
1
R$ 593,57
R$ 593,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Actuator Type
Roller Plunger
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
IP Rating
IP65
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
PG11
Series
OsiSense XC
Action Type
Snap Action
Length
30mm
Width
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
85mm
Mounting Orientation
EN50047
Operating Force
12 N
Mechanical Life
10000000Cycles
Detalhes do produto
Telemecanique Limit Switches
Introducing Telemecanique XCKN range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before. Telemecanique OsiSense XCKN series limit switches are a compact design with a wide variety of actuator heads available. The XCKN series is a monolithic plastic limit switch dedicated to repetitive action.