Documentos Técnicos
Especificações
Actuator Type
Roller Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
PG11
Series
XCKT
Action Type
Snap Action
Length
58mm
Width
38mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
51mm
Mounting Orientation
Cable
Operating Force
36 N
Mechanical Life
10000000Cycles
País de Origem
Indonesia
R$ 1.743,02
R$ 1.743,02 Each (Sem VAT)
1
R$ 1.743,02
R$ 1.743,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Actuator Type
Roller Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
NO/NC
IP Rating
IP66
Maximum Current
10A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
PG11
Series
XCKT
Action Type
Snap Action
Length
58mm
Width
38mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
51mm
Mounting Orientation
Cable
Operating Force
36 N
Mechanical Life
10000000Cycles
País de Origem
Indonesia