Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max, 10A

Nº de Estoque RS: 447-3569Marca: Telemecanique SensorsPart Number: XCKT2145P16
brand-logo
Ver tudo em Interruptores Limitadores

Documentos Técnicos

Especificações

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

51mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

58mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Detalhes do produto

Telemecanique Limit Switches

Introducing Telemecanique XCKT range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em
Informações de estoque temporariamente indisponíveis.

R$ 1.726,96

R$ 1.726,96 Each (Sem VAT)

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max, 10A

R$ 1.726,96

R$ 1.726,96 Each (Sem VAT)

Telemecanique Sensors OsiSense XC Series Lever Limit Switch, NO/NC, IP66, IP67, DP, Plastic Housing, 240V ac Max, 10A
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em

Documentos Técnicos

Especificações

Actuator Type

Lever

Pole and Throw Configuration

DP

Normal State Configuration

NO/NC

IP Rating

IP66, IP67

Maximum Current

10A

Housing Material

Plastic

Maximum AC Voltage

240V

Maximum DC Voltage

250V

Series

OsiSense XC

Action Type

Snap Action

Length

51mm

Minimum Operating Temperature

-25°C

Depth

30mm

Width

58mm

Maximum Operating Temperature

+70°C

Mechanical Life

10000000Cycles

Detalhes do produto

Telemecanique Limit Switches

Introducing Telemecanique XCKT range of limit switches and accessories. These Telemecanique limit switches are the perfect solution for a multitude of applications including escalators, electrical assembly equipment and material handling. A limit switch is commonly made up of an actuator head, switch body and receptacle, predominantly used as part of a control system within industrial applications such as those listed before.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Você pode estar interessado em