Telemecanique Sensors XCMD Series Roller Plunger Limit Switch, 1NC/1NO, IP66, IP67, IP68, DPST, Zamak Zinc Alloy

Documentos Técnicos
Especificações
Actuator Type
Roller Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP66, IP67, IP68
Maximum Current
1.5A
Housing Material
Zamak Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Series
XCMD
Action Type
Slow Action
Length
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
70.4mm
Width
16mm
Mounting Orientation
Cable
Operating Force
35 N
Mechanical Life
10000000Cycles
País de Origem
Indonesia
R$ 2.410,72
R$ 2.410,72 Each (Sem VAT)
1
R$ 2.410,72
R$ 2.410,72 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Actuator Type
Roller Plunger
Pole and Throw Configuration
DPST
Normal State Configuration
1NC/1NO
IP Rating
IP66, IP67, IP68
Maximum Current
1.5A
Housing Material
Zamak Zinc Alloy
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Connection Type
Cable
Series
XCMD
Action Type
Slow Action
Length
30mm
Maximum Operating Temperature
+70°C
Minimum Operating Temperature
-25°C
Depth
70.4mm
Width
16mm
Mounting Orientation
Cable
Operating Force
35 N
Mechanical Life
10000000Cycles
País de Origem
Indonesia