Produto perigoso

Telemecanique Sensors XCSDMC Series Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NO/NC, 5m Cable

Nº de Estoque RS: 195-1901Marca: Telemecanique SensorsPart Number: XCSDMC5915
brand-logo

Documentos Técnicos

Especificações

Supply Voltage

24 V dc, 100V dc

Safety Contacts

NO/NC

Housing Material

Thermoplastic

Connection Type

5m Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

15 mm

Range

Preventa

Series

XCSDMC

IP Rating

IP66, IP67

Supply Current

100mA

Length

16mm

Width

7mm

Number of Approach Directions

3

Depth

51mm

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 2.490,82

R$ 2.490,82 Each (Sem VAT)

Telemecanique Sensors XCSDMC Series Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NO/NC, 5m Cable

R$ 2.490,82

R$ 2.490,82 Each (Sem VAT)

Telemecanique Sensors XCSDMC Series Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NO/NC, 5m Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

24 V dc, 100V dc

Safety Contacts

NO/NC

Housing Material

Thermoplastic

Connection Type

5m Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

15 mm

Range

Preventa

Series

XCSDMC

IP Rating

IP66, IP67

Supply Current

100mA

Length

16mm

Width

7mm

Number of Approach Directions

3

Depth

51mm

País de Origem

France