Produto perigoso

Telemecanique Sensors XCS-DMC Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, Cable

Nº de Estoque RS: 422-5146Marca: Telemecanique SensorsPart Number: XCSDMC7912
brand-logo

Documentos Técnicos

Especificações

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

5 mm

Series

XCS-DMC

Range

Preventa

IP Rating

IP66, IP67

Length

51mm

Width

34mm

Number of Approach Directions

3

Depth

7mm

País de Origem

France

Detalhes do produto

XCS-DMC/XCS-DMP Coded Magnetic Switches, Rectangular

Standards

IEC 947-1; EN 547-5-1; EN 547-5-3; EN 60204-1; EN 1088 (for Magnetic Switch only)
IEC 204-1; EN 292; EN 60204-1; EN954-1; EN1088 (for Safety Module only)

Informações de estoque temporariamente indisponíveis.

R$ 1.956,08

R$ 1.956,08 Each (Sem VAT)

Telemecanique Sensors XCS-DMC Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, Cable

R$ 1.956,08

R$ 1.956,08 Each (Sem VAT)

Telemecanique Sensors XCS-DMC Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Switching Distance

5 mm

Series

XCS-DMC

Range

Preventa

IP Rating

IP66, IP67

Length

51mm

Width

34mm

Number of Approach Directions

3

Depth

7mm

País de Origem

France

Detalhes do produto

XCS-DMC/XCS-DMP Coded Magnetic Switches, Rectangular

Standards

IEC 947-1; EN 547-5-1; EN 547-5-3; EN 60204-1; EN 1088 (for Magnetic Switch only)
IEC 204-1; EN 292; EN 60204-1; EN954-1; EN1088 (for Safety Module only)