Produto perigoso

Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NO/NC, 10m Cable

Nº de Estoque RS: 195-1904Marca: Telemecanique SensorsPart Number: XCSDMP59010
brand-logo

Documentos Técnicos

Especificações

Supply Voltage

24 V dc, 100V dc

Safety Contacts

NO/NC

Housing Material

Thermoplastic

Connection Type

10m Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Range

Preventa

Switching Distance

20 mm

Series

XCSDMP

IP Rating

IP66, IP67

Supply Current

100mA

Length

25mm

Width

13mm

Number of Approach Directions

3

Depth

88mm

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 2.646,08

R$ 2.646,08 Each (Sem VAT)

Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NO/NC, 10m Cable

R$ 2.646,08

R$ 2.646,08 Each (Sem VAT)

Telemecanique Sensors XCSDMP Series Magnetic Non-Contact Safety Switch, 24V dc, Thermoplastic Housing, NO/NC, 10m Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

24 V dc, 100V dc

Safety Contacts

NO/NC

Housing Material

Thermoplastic

Connection Type

10m Cable

Actuator Type

Coded

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Range

Preventa

Switching Distance

20 mm

Series

XCSDMP

IP Rating

IP66, IP67

Supply Current

100mA

Length

25mm

Width

13mm

Number of Approach Directions

3

Depth

88mm

País de Origem

France