Produto perigoso

Telemecanique Sensors XCS-DMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, Cable

Nº de Estoque RS: 422-5095Marca: Telemecanique SensorsPart Number: XCSDMP7002Distrelec Article No.: 30399948
brand-logo

Documentos Técnicos

Especificações

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Series

XCS-DMP

Range

Preventa

Switching Distance

8 mm

IP Rating

IP66, IP67

Supply Current

100mA

Standards Met

RoHS

Number of Approach Directions

3

Depth

13mm

Length

88mm

Width

34mm

País de Origem

France

Detalhes do produto

XCS-DMC/XCS-DMP Coded Magnetic Switches, Rectangular

Standards

IEC 947-1; EN 547-5-1; EN 547-5-3; EN 60204-1; EN 1088 (for Magnetic Switch only)
IEC 204-1; EN 292; EN 60204-1; EN954-1; EN1088 (for Safety Module only)

Informações de estoque temporariamente indisponíveis.

R$ 2.461,10

R$ 2.461,10 Each (Sem VAT)

Telemecanique Sensors XCS-DMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, Cable

R$ 2.461,10

R$ 2.461,10 Each (Sem VAT)

Telemecanique Sensors XCS-DMP Series Magnetic Non-Contact Safety Switch, 24V dc, Plastic Housing, 2NC, Cable
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Supply Voltage

24V dc

Safety Contacts

2NC

Housing Material

Plastic

Connection Type

Cable

Actuator Type

Coded

Auxiliary Contacts

NO

Sensor Principle

Magnetic

Safety Category

4

Actuator Included

Yes

Series

XCS-DMP

Range

Preventa

Switching Distance

8 mm

IP Rating

IP66, IP67

Supply Current

100mA

Standards Met

RoHS

Number of Approach Directions

3

Depth

13mm

Length

88mm

Width

34mm

País de Origem

France

Detalhes do produto

XCS-DMC/XCS-DMP Coded Magnetic Switches, Rectangular

Standards

IEC 947-1; EN 547-5-1; EN 547-5-3; EN 60204-1; EN 1088 (for Magnetic Switch only)
IEC 204-1; EN 292; EN 60204-1; EN954-1; EN1088 (for Safety Module only)