Documentos Técnicos
Especificações
Supply Voltage
24 V dc, 100V dc
Safety Contacts
2NC
Housing Material
Thermoplastic
Connection Type
5m Cable
Actuator Type
Coded
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Switching Distance
20 mm
Range
Preventa
Series
XCSDMP
IP Rating
IP66, IP67
Supply Current
100mA
Length
25mm
Width
13mm
Number of Approach Directions
3
Depth
88mm
País de Origem
France
R$ 2.315,41
R$ 2.315,41 Each (Sem VAT)
1
R$ 2.315,41
R$ 2.315,41 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Supply Voltage
24 V dc, 100V dc
Safety Contacts
2NC
Housing Material
Thermoplastic
Connection Type
5m Cable
Actuator Type
Coded
Sensor Principle
Magnetic
Safety Category
4
Actuator Included
Yes
Switching Distance
20 mm
Range
Preventa
Series
XCSDMP
IP Rating
IP66, IP67
Supply Current
100mA
Length
25mm
Width
13mm
Number of Approach Directions
3
Depth
88mm
País de Origem
France