Telemecanique Sensors XCSM Series Plunger Limit Switch, 2NC/1NO, 3P, Metal Housing

Nº de Estoque RS: 766-1719Marca: Telemecanique SensorsPart Number: XCSM3910L1Distrelec Article No.: 30423680
brand-logo
Ver tudo em Interruptores Limitadores

Documentos Técnicos

Especificações

Actuator Type

Plunger

Pole and Throw Configuration

3P

Normal State Configuration

2NC/1NO

Housing Material

Metal

Connection Type

Cable

Series

XCSM

Length

60mm

Depth

16mm

Width

30mm

Mechanical Life

10000000Cycles

Distrelec Product Id

30423680

País de Origem

Indonesia

Detalhes do produto

XCSM Series, Safety Limit Switches

The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in ’positive mode’, but if combined in pairs then one switch in ’positive mode’ and the other switch in ’negative mode’. Available with a linear movement (plunger) or rotary movement (lever).

Approvals

UL, CSA.

Standards

CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.

Safety Limit Switch

Informações de estoque temporariamente indisponíveis.

R$ 2.194,90

R$ 2.194,90 Each (Sem VAT)

Telemecanique Sensors XCSM Series Plunger Limit Switch, 2NC/1NO, 3P, Metal Housing

R$ 2.194,90

R$ 2.194,90 Each (Sem VAT)

Telemecanique Sensors XCSM Series Plunger Limit Switch, 2NC/1NO, 3P, Metal Housing
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Actuator Type

Plunger

Pole and Throw Configuration

3P

Normal State Configuration

2NC/1NO

Housing Material

Metal

Connection Type

Cable

Series

XCSM

Length

60mm

Depth

16mm

Width

30mm

Mechanical Life

10000000Cycles

Distrelec Product Id

30423680

País de Origem

Indonesia

Detalhes do produto

XCSM Series, Safety Limit Switches

The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in ’positive mode’, but if combined in pairs then one switch in ’positive mode’ and the other switch in ’negative mode’. Available with a linear movement (plunger) or rotary movement (lever).

Approvals

UL, CSA.

Standards

CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.

Safety Limit Switch