Documentos Técnicos
Especificações
Actuator Type
Roller Lever
Pole and Throw Configuration
4P
Normal State Configuration
2NO/2NC
Housing Material
Metal
Connection Type
Cable
Series
XCSM
Length
94mm
Depth
34mm
Width
30mm
Mechanical Life
10000000Cycles
País de Origem
Indonesia
Detalhes do produto
XCSM Series, Safety Limit Switches
The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in positive mode, but if combined in pairs then one switch in positive mode and the other switch in negative mode. Available with a linear movement (plunger) or rotary movement (lever).
Approvals
UL, CSA.
Standards
CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.
Safety Limit Switch
R$ 2.685,79
R$ 2.685,79 Each (Sem VAT)
1
R$ 2.685,79
R$ 2.685,79 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Actuator Type
Roller Lever
Pole and Throw Configuration
4P
Normal State Configuration
2NO/2NC
Housing Material
Metal
Connection Type
Cable
Series
XCSM
Length
94mm
Depth
34mm
Width
30mm
Mechanical Life
10000000Cycles
País de Origem
Indonesia
Detalhes do produto
XCSM Series, Safety Limit Switches
The Schneider XCSM series of miniature/compact industrial limit switches are designed for monitoring access doors and/or guards on machines with low inertia and also on machines with high inertia, when used in conjunction with actuator operated guard switches. When used on their own they are always installed in positive mode, but if combined in pairs then one switch in positive mode and the other switch in negative mode. Available with a linear movement (plunger) or rotary movement (lever).
Approvals
UL, CSA.
Standards
CSA C22-2 No 14, EN 1088, EN/IEC 60204-1, EN/IEC 60947-5-1, UL 508.