Documentos Técnicos
Especificações
Range
Preventa
Series
XCS
Lock Style
Elbowed Flush Lever
Normal State Configuration
NO/NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Size of Cable Entries
1/2 in NPT
Trigger Angle Range
5°
Minimum Operating Temperature
-25°C
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Better World Verification
Green Premium
País de Origem
France
Detalhes do produto
XCSPL Safety Hinge Switch
Introducing the XCS PL range of Safety Switches.
As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.
Increase productivity thanks to the third contact dedicated to diagnostics.
Standards
EN60947-5-1
Hinge Switch
R$ 1.573,57
R$ 1.573,57 Each (Sem VAT)
1
R$ 1.573,57
R$ 1.573,57 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Range
Preventa
Series
XCS
Lock Style
Elbowed Flush Lever
Normal State Configuration
NO/NC
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Size of Cable Entries
1/2 in NPT
Trigger Angle Range
5°
Minimum Operating Temperature
-25°C
Better World Product (Find out more)
Yes
Maximum Operating Temperature
+70°C
Better World Verification
Green Premium
País de Origem
France
Detalhes do produto
XCSPL Safety Hinge Switch
Introducing the XCS PL range of Safety Switches.
As far as safety is involved all dangerous machines in all sectors are involved. Such as packaging, handling, robotics, machine tools, presses and the automotive sector.
Increase productivity thanks to the third contact dedicated to diagnostics.
Standards
EN60947-5-1