Telemecanique Sensors OsiSense XC Series Limit Switch, NO/NC, DP, Plastic Housing, 240V ac Max, 3A Max

Documentos Técnicos
Especificações
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
Maximum Current
3A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Better World Verification
Green Premium
País de Origem
France
R$ 514,98
R$ 514,98 Each (Sem VAT)
1
R$ 514,98
R$ 514,98 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Pole and Throw Configuration
DP
Normal State Configuration
NO/NC
Maximum Current
3A
Housing Material
Plastic
Maximum AC Voltage
240V
Maximum DC Voltage
250V
Series
OsiSense XC
Action Type
Snap Action
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Better World Verification
Green Premium
País de Origem
France