Documentos Técnicos
Especificações
Device Type
XIOT Wireless Transmitter
Communication Protocol
Sigfox
Mounting Type
Chassis Mount
Height
100mm
Length
45mm
Width
50mm
Weight
216g
Termination Type
Cable
Number of Contacts
2
Operating Distance
10000m
Supply Voltage
3.6 V
Maximum Operating Temperature
+70°C
IP Rating
IP66
R$ 11.896,60
R$ 11.896,60 Each (Sem VAT)
1
R$ 11.896,60
R$ 11.896,60 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Device Type
XIOT Wireless Transmitter
Communication Protocol
Sigfox
Mounting Type
Chassis Mount
Height
100mm
Length
45mm
Width
50mm
Weight
216g
Termination Type
Cable
Number of Contacts
2
Operating Distance
10000m
Supply Voltage
3.6 V
Maximum Operating Temperature
+70°C
IP Rating
IP66