Telemecanique Sensors Pressure Switch, 0.25bar Min, 4bar Max, 1 C/O Output, Differential Reading

Nº de Estoque RS: 221-0088Marca: Telemecanique SensorsPart Number: XMLB004B2S11
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Pressure Reading Type

Differential

Minimum Pressure Reading

0.25bar

Maximum Pressure Reading

4bar

Accuracy

2 %

Output Type

1 C/O

Media Measured

Air, Fresh Water, Hydraulic Oil

Process Connection

G1/4

Supply Voltage

250 V dc

IP Rating

IP66

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 11.370,53

R$ 11.370,53 Each (Sem VAT)

Telemecanique Sensors Pressure Switch, 0.25bar Min, 4bar Max, 1 C/O Output, Differential Reading

R$ 11.370,53

R$ 11.370,53 Each (Sem VAT)

Telemecanique Sensors Pressure Switch, 0.25bar Min, 4bar Max, 1 C/O Output, Differential Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pressure Reading Type

Differential

Minimum Pressure Reading

0.25bar

Maximum Pressure Reading

4bar

Accuracy

2 %

Output Type

1 C/O

Media Measured

Air, Fresh Water, Hydraulic Oil

Process Connection

G1/4

Supply Voltage

250 V dc

IP Rating

IP66

País de Origem

France

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more