Telemecanique Sensors XMLK Series Pressure Sensor, Analogue Output, Differential Reading

Nº de Estoque RS: 179-9890Marca: Telemecanique SensorsPart Number: XMLK016B2C21
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Pressure Reading Type

Differential

Accuracy

±1 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

EN 175301-803-A Male Connector

Response Time

5 ms

Maximum Current

20 mA

Series

XMLK

Supply Voltage

24 V dc

Housing Material

Ceramic, Nitrile (NBR), Stainless Steel

Maximum Operating Temperature

+80°C

IP Rating

IP65

Minimum Operating Temperature

0°C

País de Origem

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 3.021,65

R$ 3.021,65 Each (Sem VAT)

Telemecanique Sensors XMLK Series Pressure Sensor, Analogue Output, Differential Reading

R$ 3.021,65

R$ 3.021,65 Each (Sem VAT)

Telemecanique Sensors XMLK Series Pressure Sensor, Analogue Output, Differential Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Pressure Reading Type

Differential

Accuracy

±1 %

Output Type

Analogue

Media Measured

Fluid

Process Connection

G1/4

Analogue Output

4 → 20 mA

Electrical Connection

EN 175301-803-A Male Connector

Response Time

5 ms

Maximum Current

20 mA

Series

XMLK

Supply Voltage

24 V dc

Housing Material

Ceramic, Nitrile (NBR), Stainless Steel

Maximum Operating Temperature

+80°C

IP Rating

IP65

Minimum Operating Temperature

0°C

País de Origem

Switzerland

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more