Documentos Técnicos
Especificações
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
0bar
Accuracy
±0.5 %
Output Type
Analogue
Media Measured
Air, Fresh Water, Gas, Hydraulic Oil
Analogue Output
4 → 20 mA
Electrical Connection
2 m Cable
Response Time
<=2 ms
Maximum Current
23 mA
Supply Voltage
12 → 24 V dc
Housing Material
Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L
IP Rating
IP65
Minimum Operating Temperature
-30°C
Mounting Type
Thread Mount
Maximum Operating Temperature
+85°C
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Minimum Pressure Reading
-1bar
Maximum Pressure Reading
0bar
Accuracy
±0.5 %
Output Type
Analogue
Media Measured
Air, Fresh Water, Gas, Hydraulic Oil
Analogue Output
4 → 20 mA
Electrical Connection
2 m Cable
Response Time
<=2 ms
Maximum Current
23 mA
Supply Voltage
12 → 24 V dc
Housing Material
Ceramic, Fluorocarbon FPM, Stainless Steel AISI 316L
IP Rating
IP65
Minimum Operating Temperature
-30°C
Mounting Type
Thread Mount
Maximum Operating Temperature
+85°C