Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 3 NC Output, Differential Reading

Nº de Estoque RS: 124-2169Marca: Telemecanique SensorsPart Number: XMPA06C2374N
brand-logo
Ver tudo em Sensores de Pressão

Documentos Técnicos

Especificações

Pressure Reading Type

Differential

Minimum Pressure Reading

1bar

Maximum Pressure Reading

6bar

Accuracy

<3.5 (Repeat) %

Output Type

3 NC

Media Measured

Air, Fresh Water, Sea Water

Process Connection

G1/2

Electrical Connection

Screw Clamp

Housing Material

PA Impregnated with Fibreglass

IP Rating

IP65

Minimum Operating Temperature

-25°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

País de Origem

Morocco

Detalhes do produto

OsiSense XMP Adjustable Differential Pressure Sensors

Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.

Informações de estoque temporariamente indisponíveis.

R$ 1.788,32

R$ 1.788,32 Each (Sem VAT)

Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 3 NC Output, Differential Reading

R$ 1.788,32

R$ 1.788,32 Each (Sem VAT)

Telemecanique Sensors Pressure Switch, 1bar Min, 6bar Max, 3 NC Output, Differential Reading
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Pressure Reading Type

Differential

Minimum Pressure Reading

1bar

Maximum Pressure Reading

6bar

Accuracy

<3.5 (Repeat) %

Output Type

3 NC

Media Measured

Air, Fresh Water, Sea Water

Process Connection

G1/2

Electrical Connection

Screw Clamp

Housing Material

PA Impregnated with Fibreglass

IP Rating

IP65

Minimum Operating Temperature

-25°C

Mounting Type

Cable Mount

Maximum Operating Temperature

+70°C

Better World Verification

Green Premium

País de Origem

Morocco

Detalhes do produto

OsiSense XMP Adjustable Differential Pressure Sensors

Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.