Documentos Técnicos
Especificações
Pressure Reading Type
Differential
Minimum Pressure Reading
0.3bar
Maximum Pressure Reading
12bar
Accuracy
<3.5 %
Output Type
2 NC
Media Measured
Air, Fresh Water, Sea Water
Process Connection
G1/4
Electrical Connection
Screw Clamp
Housing Material
PA Impregnated with Fibreglass
Minimum Operating Temperature
-25°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+70°C
IP Rating
IP54
País de Origem
Morocco
Detalhes do produto
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.
R$ 1.672,02
R$ 1.672,02 Each (Sem VAT)
1
R$ 1.672,02
R$ 1.672,02 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Pressure Reading Type
Differential
Minimum Pressure Reading
0.3bar
Maximum Pressure Reading
12bar
Accuracy
<3.5 %
Output Type
2 NC
Media Measured
Air, Fresh Water, Sea Water
Process Connection
G1/4
Electrical Connection
Screw Clamp
Housing Material
PA Impregnated with Fibreglass
Minimum Operating Temperature
-25°C
Mounting Type
Cable Mount
Maximum Operating Temperature
+70°C
IP Rating
IP54
País de Origem
Morocco
Detalhes do produto
OsiSense XMP Adjustable Differential Pressure Sensors
Osisense XMP pressure sensors are for control circuits and are used to control the pressure of water (sea and fresh) and air. XMP series pressure sensors have an adjustable differential and are for regulation between two thresholds.