Documentos Técnicos
Especificações
Pressure Reading Type
Differential
Minimum Pressure Reading
1.3bar
Maximum Pressure Reading
12bar
Accuracy
3.5 %
Media Measured
Air, Fresh Water, Sea Water
Process Connection
G1/4
Electrical Connection
PG13.5 Cable Gland
Maximum Current
1.5 A
Housing Material
Fibreglass
IP Rating
IP54
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
País de Origem
Czech Republic
Detalhes do produto
Pressostats XMP Series
Single/Dual Threshold
P.O.A.
1
P.O.A.
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Pressure Reading Type
Differential
Minimum Pressure Reading
1.3bar
Maximum Pressure Reading
12bar
Accuracy
3.5 %
Media Measured
Air, Fresh Water, Sea Water
Process Connection
G1/4
Electrical Connection
PG13.5 Cable Gland
Maximum Current
1.5 A
Housing Material
Fibreglass
IP Rating
IP54
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
País de Origem
Czech Republic
Detalhes do produto
