Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor, 2.5 mm Detection, PNP NO, 10 → 36 V dc, 12

Nº de Estoque RS: 195-1805Marca: Telemecanique SensorsPart Number: XS106B3PAL2
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

2.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc, 12 → 24 V dc

IP Rating

IP65, IP67

Length

33.2mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Diameter

6.5 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

2.5 kHz

Standards Met

CE, CSA, UL

Series

General Purpose

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Depth

6.5mm

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 1.466,33

R$ 1.466,33 Each (Sem VAT)

Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor, 2.5 mm Detection, PNP NO, 10 → 36 V dc, 12

R$ 1.466,33

R$ 1.466,33 Each (Sem VAT)

Telemecanique Sensors Inductive Smooth Barrel Proximity Sensor, 2.5 mm Detection, PNP NO, 10 → 36 V dc, 12
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Sensor Technology

Inductive

Body Style

Smooth Barrel

Detection Range

2.5 mm

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

10 → 36 V dc, 12 → 24 V dc

IP Rating

IP65, IP67

Length

33.2mm

Mounting Type

Flush

Housing Material

Brass Nickel Plated

Maximum dc Voltage

36V

Diameter

6.5 mm

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

+70°C

Switching Frequency

2.5 kHz

Standards Met

CE, CSA, UL

Series

General Purpose

Reverse Polarity Protection

Yes

Short Circuit Overload Protection

Yes

Depth

6.5mm

Shielding

Shielded

Maximum Switching Frequency

2.5kHz

Switching Current

200 mA

País de Origem

France