Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 1.2 mm Detection, PNP NO, 12 → 24 V dc

Documentos Técnicos
Especificações
Thread Size
M8
Sensor Technology
Inductive
Detection Range
1.2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
12 → 24 V dc
Length
42mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
4.1mm
Shielding
Shielded
Maximum Switching Frequency
3kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Series
General Purpose
País de Origem
Indonesia
Detalhes do produto
Telemecanique Inductive Proximity Sensors OsiSense XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.
R$ 859,16
R$ 859,16 Each (Sem VAT)
1
R$ 859,16
R$ 859,16 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Thread Size
M8
Sensor Technology
Inductive
Detection Range
1.2 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
PNP
Connection Type
Pre-Cabled
Cable Length
2m
Supply Voltage
12 → 24 V dc
Length
42mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass
Maximum dc Voltage
24V
Minimum Operating Temperature
-25°C
Maximum Operating Temperature
+70°C
Depth
4.1mm
Shielding
Shielded
Maximum Switching Frequency
3kHz
Switching Current
200 mA
Reverse Polarity Protection
Yes
Switching Frequency
3 kHz
Series
General Purpose
País de Origem
Indonesia
Detalhes do produto
Telemecanique Inductive Proximity Sensors OsiSense XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.