Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 12 → 24 V dc

Nº de Estoque RS: 123-8643Marca: Telemecanique SensorsPart Number: XS130B3PCL2
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP68

Length

45mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

36mm

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Standards Met

CE, CSA, E2, UL

Series

General Purpose

Detalhes do produto

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more
Informações de estoque temporariamente indisponíveis.

R$ 1.757,30

R$ 1.757,30 Each (Sem VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 12 → 24 V dc

R$ 1.757,30

R$ 1.757,30 Each (Sem VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M30, 15 mm Detection, PNP NO+NC, 12 → 24 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more

Documentos Técnicos

Especificações

Thread Size

M30

Sensor Technology

Inductive

Detection Range

15 mm

Body Style

Threaded Barrel

Output Function

NO+NC

Digital Switching Output Type

PNP

Cable Length

2m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP65, IP68

Length

45mm

Mounting Type

Flush

Housing Material

Brass

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Short Circuit Overload Protection

Yes

Depth

36mm

Shielding

Shielded

Maximum Switching Frequency

500Hz

Switching Current

200 mA

Reverse Polarity Protection

Yes

Maximum Operating Temperature

+70°C

Switching Frequency

500 Hz

Standards Met

CE, CSA, E2, UL

Series

General Purpose

Detalhes do produto

Telemecanique Inductive Proximity Sensors OsiSense XS.

Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
OsiSense inductive proximity sensors are purely for detecting any metal objects up to 60 mm and include an oscillator with windings (an alternating magnetic field is generated in front) making up the sensing phase.

Ideate. Create. Collaborate

JOIN FOR FREE

No hidden fees!

design-spark
design-spark
  • Download and use our DesignSpark software for your PCB and 3D Mechanical designs
  • View and contribute website content and forums
  • Download 3D Models, Schematics and Footprints from more than a million products
Click here to find out more