Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 2 mm Detection, PNP/NPN NO/NC, 10 → 36 V

Documentos Técnicos
Especificações
Thread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO/NC
Digital Switching Output Type
PNP/NPN
Connection Type
M12
Supply Voltage
10 → 36 V dc
Length
61mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Series
General Purpose
Short Circuit Overload Protection
Yes
Depth
17mm
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
200 mA
País de Origem
France
Detalhes do produto
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in various applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
R$ 2.020,78
R$ 2.020,78 Each (Sem VAT)
1
R$ 2.020,78
R$ 2.020,78 Each (Sem VAT)
1
Informações de estoque temporariamente indisponíveis.
Verifique novamente mais tarde.
Documentos Técnicos
Especificações
Thread Size
M12
Sensor Technology
Inductive
Body Style
Threaded Barrel
Detection Range
2 mm
Output Function
NO/NC
Digital Switching Output Type
PNP/NPN
Connection Type
M12
Supply Voltage
10 → 36 V dc
Length
61mm
IP Rating
IP67
Mounting Type
Flush
Housing Material
Brass Nickel Plated
Maximum dc Voltage
36V
Minimum Operating Temperature
-25°C
Reverse Polarity Protection
Yes
Switching Frequency
5 kHz
Series
General Purpose
Short Circuit Overload Protection
Yes
Depth
17mm
Maximum Operating Temperature
+70°C
Shielding
Shielded
Maximum Switching Frequency
5kHz
Switching Current
200 mA
País de Origem
France
Detalhes do produto
Telemecanique Inductive Proximity Sensors XS.
Telemecanique Inductive Proximity Sensors OsiSense XS series allow you to detect all types of objects in various applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).