Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 12 → 24 V dc

Nº de Estoque RS: 221-2951Marca: Telemecanique SensorsPart Number: XS4P08PA340L1
brand-logo
Ver tudo em Proximity Sensors

Documentos Técnicos

Especificações

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

33mm

Mounting Type

Non-Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Depth

13mm

Shielding

Unshielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Series

XS

País de Origem

France

Informações de estoque temporariamente indisponíveis.

R$ 1.863,20

R$ 1.863,20 Each (Sem VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 12 → 24 V dc

R$ 1.863,20

R$ 1.863,20 Each (Sem VAT)

Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M8, 2.5 mm Detection, PNP NO, 12 → 24 V dc
Informações de estoque temporariamente indisponíveis.

Informações de estoque temporariamente indisponíveis.

Verifique novamente mais tarde.

Documentos Técnicos

Especificações

Thread Size

M8

Sensor Technology

Inductive

Detection Range

2.5 mm

Body Style

Threaded Barrel

Output Function

NO

Digital Switching Output Type

PNP

Cable Length

5m

Connection Type

Pre-Cabled

Supply Voltage

12 → 24 V dc

IP Rating

IP67

Length

33mm

Mounting Type

Non-Flush

Maximum dc Voltage

24V

Minimum Operating Temperature

-25°C

Depth

13mm

Shielding

Unshielded

Maximum Switching Frequency

5kHz

Switching Current

200 mA

Maximum Operating Temperature

+70°C

Switching Frequency

5 kHz

Series

XS

País de Origem

France