Telemecanique Sensors Inductive Threaded Barrel Proximity Sensor, M12, 4 mm Detection, 2-Wire NO, 20 → 264 V

Documentos Técnicos
Especificações
Thread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
20 → 264 V ac/dc
Length
61mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
PPS
Maximum dc Voltage
264V
Minimum Operating Temperature
-25°C
Switching Frequency
5 kHz
Series
XS
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
5kHz
Maximum ac Voltage
264V
Shielding
Unshielded
Switching Current
200 mA, 300 mA
Detalhes do produto
Telemecanique Inductive Proximity Sensors XS - M8, M12, M18
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).
R$ 2.243,22
R$ 2.243,22 Each (Sem VAT)
1
R$ 2.243,22
R$ 2.243,22 Each (Sem VAT)
Informações de estoque temporariamente indisponíveis.
1
Informações de estoque temporariamente indisponíveis.
Documentos Técnicos
Especificações
Thread Size
M12
Sensor Technology
Inductive
Detection Range
4 mm
Body Style
Threaded Barrel
Output Function
NO
Digital Switching Output Type
2-Wire
Cable Length
2m
Connection Type
Pre-Cabled
Supply Voltage
20 → 264 V ac/dc
Length
61mm
IP Rating
IP68
Mounting Type
Non-Flush
Housing Material
PPS
Maximum dc Voltage
264V
Minimum Operating Temperature
-25°C
Switching Frequency
5 kHz
Series
XS
Maximum Operating Temperature
+70°C
Maximum Switching Frequency
5kHz
Maximum ac Voltage
264V
Shielding
Unshielded
Switching Current
200 mA, 300 mA
Detalhes do produto
Telemecanique Inductive Proximity Sensors XS - M8, M12, M18
Telemecanique Inductive Proximity Sensors XS series allow you to detect all types of objects in all applications providing high detection performance for metal objects. This inductive sensor range with industry recognised high performing technology provide non-contact detection of material up to 20 mm. Inductive proximity sensors are available in flush and non-flush models (shielded and non-shielded).

